TPME687K006R0023 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.10080
Datasheet

Similar


KYOCERA AVX
In Stock: 570
Unit Price: kr.17.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.38.72000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.382
Unit Price: kr.18.43000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.70.72000
Datasheet

Similar


Vishay Sprague
In Stock: 1.557
Unit Price: kr.20.48000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME687K006R0023

DigiKey Part Number
478-1817-2-ND - Tape & Reel (TR)
478-1817-1-ND - Cut Tape (CT)
478-1817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME687K006R0023
Description
CAP TANT 680UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
23mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.31000kr.29.31
10kr.21.08200kr.210.82
50kr.17.79200kr.889.60
100kr.16.77500kr.1,677.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.15.55328kr.6,221.31
800kr.14.97424kr.11,979.39
1.200kr.14.68416kr.17,620.99
2.000kr.14.36250kr.28,725.00
2.800kr.14.17442kr.39,688.38
4.000kr.13.99343kr.55,973.72
Manufacturers Standard Package
Unit Price without VAT:kr.29.31000
Unit Price with VAT:kr.36.63750