680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE687K006R0045

DigiKey Part Number
478-1809-2-ND - Tape & Reel (TR)
478-1809-1-ND - Cut Tape (CT)
478-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE687K006R0045
Description
CAP TANT 680UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.066
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.02000kr.19.02
10kr.13.20000kr.132.00
50kr.10.88960kr.544.48
100kr.10.17510kr.1,017.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.10235kr.3,640.94
800kr.8.70371kr.6,962.97
1.200kr.8.50400kr.10,204.80
2.000kr.8.28264kr.16,565.28
2.800kr.8.15320kr.22,828.96
4.000kr.8.02866kr.32,114.64
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500