
TAJE687K006RNJ | |
---|---|
DigiKey Part Number | 478-2349-2-ND - Tape & Reel (TR) 478-2349-1-ND - Cut Tape (CT) 478-2349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE687K006RNJ |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE687K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.86000 | kr.17.86 |
10 | kr.12.35800 | kr.123.58 |
50 | kr.10.17480 | kr.508.74 |
100 | kr.9.50080 | kr.950.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.8.65855 | kr.3,463.42 |
800 | kr.8.27480 | kr.6,619.84 |
1.200 | kr.8.08262 | kr.9,699.14 |
2.000 | kr.7.86960 | kr.15,739.20 |
2.800 | kr.7.74503 | kr.21,686.08 |
4.000 | kr.7.62519 | kr.30,500.76 |
4.800 | kr.7.56843 | kr.36,328.46 |
Unit Price without VAT: | kr.17.86000 |
---|---|
Unit Price with VAT: | kr.22.32500 |