594D477X96W3D2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 332
Unit Price: kr.29.82000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.29.38406
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.39.99808
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.16660
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.55340
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.21.09544
Datasheet

Similar


Vishay Sprague
In Stock: 312
Unit Price: kr.9.86000
Datasheet

Similar


Vishay Sprague
In Stock: 462
Unit Price: kr.11.39000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.72000
Datasheet

Similar


Vishay Sprague
In Stock: 185
Unit Price: kr.11.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.13.73286
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.45772
Datasheet

Similar


Vishay Sprague
In Stock: 885
Unit Price: kr.71.10000
Datasheet

Similar


Vishay Sprague
In Stock: 223
Unit Price: kr.12.61000
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D477X96W3D2T

DigiKey Part Number
594D477X96W3D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D477X96W3D2T
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D477X96W3D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.34438kr.7,672.19
Manufacturers Standard Package
Unit Price without VAT:kr.15.34438
Unit Price with VAT:kr.19.18048