470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D477X96R3E2TE3

DigiKey Part Number
718-1826-2-ND - Tape & Reel (TR)
718-1826-1-ND - Cut Tape (CT)
718-1826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D477X96R3E2TE3
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D477X96R3E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
597D477X96R3E2TVishay Sprague885718-1400-1-NDkr.77.98000Similar
T491D477K006ATKEMET1.383399-8393-1-NDkr.29.67000Similar
T491X477K006ATKEMET556399-8422-1-NDkr.17.50000Similar
T495X477K006ATE045KEMET1.277399-4778-1-NDkr.24.98000Similar
T495X477K006ATE065KEMET459399-8544-1-NDkr.21.75000Similar
In-Stock: 732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.8.71100kr.87.11
50kr.7.04500kr.352.25
100kr.6.53080kr.653.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.75830kr.2,303.32
800kr.5.47143kr.4,377.14
1.200kr.5.32772kr.6,393.26
2.000kr.5.16843kr.10,336.86
2.800kr.5.07531kr.14,210.87
4.000kr.4.98568kr.19,942.72
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250