
TR3D477K6R3C0100 | |
---|---|
DigiKey Part Number | 718-1780-2-ND - Tape & Reel (TR) 718-1780-1-ND - Cut Tape (CT) 718-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D477K6R3C0100 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D477K6R3C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.61000 | kr.12.61 |
10 | kr.8.52500 | kr.85.25 |
50 | kr.6.89280 | kr.344.64 |
100 | kr.6.38910 | kr.638.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.64736 | kr.2,823.68 |
1.000 | kr.5.37824 | kr.5,378.24 |
1.500 | kr.5.24348 | kr.7,865.22 |
2.500 | kr.5.09412 | kr.12,735.30 |
3.500 | kr.5.00676 | kr.17,523.66 |
5.000 | kr.4.92274 | kr.24,613.70 |
6.000 | kr.4.88291 | kr.29,297.46 |
12.000 | kr.4.74880 | kr.56,985.60 |
12.500 | kr.4.74167 | kr.59,270.88 |
Unit Price without VAT: | kr.12.61000 |
---|---|
Unit Price with VAT: | kr.15.76250 |