100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D107X9020D2T

DigiKey Part Number
718-594D107X9020D2TTR-ND - Tape & Reel (TR)
718-594D107X9020D2TCT-ND - Cut Tape (CT)
718-594D107X9020D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D107X9020D2T
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D107X9020D2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
85mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D107X9020D2TE3Vishay Sprague11.666718-1744-1-NDkr.9.38000Similar
293D107X9020E2TE3Vishay Sprague481718-1024-1-NDkr.19.27000Similar
593D107X9020E2TE3Vishay Sprague1.854718-1031-1-NDkr.12.49000Similar
595D107X9020D2TVishay Sprague676718-595D107X9020D2TCT-NDkr.33.67000Similar
TR3D107K020C0080Vishay Sprague6.771718-1774-1-NDkr.11.03000Similar
In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.79000kr.33.79
10kr.24.49800kr.244.98
50kr.20.79400kr.1,039.70
100kr.19.64830kr.1,964.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.70902kr.8,854.51
1.000kr.17.10830kr.17,108.30
1.500kr.16.80734kr.25,211.01
2.500kr.16.47370kr.41,184.25
3.500kr.16.27853kr.56,974.86
Manufacturers Standard Package
Unit Price without VAT:kr.33.79000
Unit Price with VAT:kr.42.23750