100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D107X9020E2TE3

DigiKey Part Number
718-1024-2-ND - Tape & Reel (TR)
718-1024-1-ND - Cut Tape (CT)
718-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D107X9020E2TE3
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D107X9020E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D107X9020D2TVishay Sprague676718-595D107X9020D2TCT-NDkr.33.67000Similar
T491X107K020AHKEMET1.204399-8408-1-NDkr.24.22000Direct
T491X107K020ATKEMET8.337399-8409-1-NDkr.13.31000Direct
T494X107K020AHKEMET100399-T494X107K020AHCT-NDkr.38.23000Similar
T494X107K020ATKEMET234399-8484-1-NDkr.38.23000Similar
In-Stock: 481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.27000kr.19.27
10kr.13.39600kr.133.96
50kr.11.06460kr.553.23
100kr.10.34310kr.1,034.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.26068kr.3,704.27
800kr.8.85833kr.7,086.66
1.200kr.8.65674kr.10,388.09
2.000kr.8.43331kr.16,866.62
2.800kr.8.30266kr.23,247.45
4.000kr.8.17697kr.32,707.88
Manufacturers Standard Package
Unit Price without VAT:kr.19.27000
Unit Price with VAT:kr.24.08750