
TR3D107K020C0080 | |
|---|---|
DigiKey Part Number | 718-1774-2-ND - Tape & Reel (TR) 718-1774-1-ND - Cut Tape (CT) 718-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K020C0080 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K020C0080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D107X9020D2T | Vishay Sprague | 84 | 718-594D107X9020D2TCT-ND | kr.33.79000 | Similar |
| 595D107X9020D2T | Vishay Sprague | 676 | 718-595D107X9020D2TCT-ND | kr.33.67000 | Similar |
| T491X107K020AH | KEMET | 1.204 | 399-8408-1-ND | kr.24.22000 | Similar |
| T491X107K020AT | KEMET | 8.837 | 399-8409-1-ND | kr.13.31000 | Similar |
| T494X107K020AH | KEMET | 100 | 399-T494X107K020AHCT-ND | kr.38.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.37300 | kr.73.73 |
| 50 | kr.5.91260 | kr.295.63 |
| 100 | kr.5.46130 | kr.546.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.69896 | kr.2,349.48 |
| 1.000 | kr.4.46304 | kr.4,463.04 |
| 1.500 | kr.4.34485 | kr.6,517.28 |
| 2.500 | kr.4.21389 | kr.10,534.73 |
| 3.500 | kr.4.13732 | kr.14,480.62 |
| 5.000 | kr.4.06366 | kr.20,318.30 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

