100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X9020D2T

DigiKey Part Number
718-595D107X9020D2TTR-ND - Tape & Reel (TR)
718-595D107X9020D2TCT-ND - Cut Tape (CT)
718-595D107X9020D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D107X9020D2T
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X9020D2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
180mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.67000kr.33.67
10kr.24.38400kr.243.84
50kr.20.69380kr.1,034.69
100kr.19.55130kr.1,955.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.61936kr.8,809.68
1.000kr.17.02074kr.17,020.74
1.500kr.16.72073kr.25,081.10
2.500kr.16.38834kr.40,970.85
3.500kr.16.19388kr.56,678.58
Manufacturers Standard Package
Unit Price without VAT:kr.33.67000
Unit Price with VAT:kr.42.08750