


TPSD686K016R0150 | |
|---|---|
DigiKey Part Number | 478-9212-2-ND - Tape & Reel (TR) 478-9212-1-ND - Cut Tape (CT) 478-9212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686K016R0150 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K016R0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.94400 | kr.79.44 |
| 50 | kr.6.39080 | kr.319.54 |
| 100 | kr.5.91140 | kr.591.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.10066 | kr.2,550.33 |
| 1.000 | kr.4.84972 | kr.4,849.72 |
| 1.500 | kr.4.72406 | kr.7,086.09 |
| 2.500 | kr.4.58478 | kr.11,461.95 |
| 3.500 | kr.4.50334 | kr.15,761.69 |
| 5.000 | kr.4.42498 | kr.22,124.90 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

