593D685X0025C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.92890
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.67814
Datasheet

Upgrade


Vishay Sprague
In Stock: 51
Unit Price: kr.5.44000
Datasheet

Upgrade


Vishay Sprague
In Stock: 96
Unit Price: kr.6.78000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.92890
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.379
Unit Price: kr.8.06000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.29510
Datasheet

Similar


Vishay Sprague
In Stock: 8.344
Unit Price: kr.3.84000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.20983
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.39277
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.20032
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.10381
Datasheet

Upgrade


KEMET
In Stock: 593
Unit Price: kr.13.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.599
Unit Price: kr.7.10000
Datasheet
Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D685X0025C2TE3

DigiKey Part Number
593D685X0025C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D685X0025C2TE3
Description
CAP TANT 6.8UF 20% 25V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D685X0025C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.05824kr.1,029.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.05824
Unit Price with VAT:kr.2.57280