Direct
Upgrade
Upgrade
Similar
Direct
Similar
Similar
Similar

593D685X0035C2TE3 | |
|---|---|
DigiKey Part Number | 593D685X0035C2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D685X0035C2TE3 |
Description | CAP TANT 6.8UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 475mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X0035C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 475mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3C685M035C0475 | Vishay Sprague | 0 | TR3C685M035C0475-ND | kr.3.58412 | Direct |
| 593D685X9035C2TE3 | Vishay Sprague | 11 | 718-593D685X9035C2TE3CT-ND | kr.7.42000 | Upgrade |
| TR3C685K035C0475 | Vishay Sprague | 728 | 718-1851-1-ND | kr.8.81000 | Upgrade |
| 293D685X0035C2TE3 | Vishay Sprague | 500 | 718-293D685X0035C2TE3CT-ND | kr.5.45000 | Similar |
| TPSC685M035R0350 | KYOCERA AVX | 0 | TPSC685M035R0350-ND | kr.4.65229 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.91044 | kr.1,455.22 |
| Unit Price without VAT: | kr.2.91044 |
|---|---|
| Unit Price with VAT: | kr.3.63805 |





