
293D685X0025C2TE3 | |
---|---|
DigiKey Part Number | 718-293D685X0025C2TE3TR-ND - Tape & Reel (TR) 718-293D685X0025C2TE3CT-ND - Cut Tape (CT) 718-293D685X0025C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X0025C2TE3 |
Description | CAP TANT 6.8UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X0025C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.2.36800 | kr.23.68 |
50 | kr.1.79080 | kr.89.54 |
100 | kr.1.61340 | kr.161.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.34092 | kr.670.46 |
1.000 | kr.1.24678 | kr.1,246.78 |
1.500 | kr.1.19966 | kr.1,799.49 |
2.500 | kr.1.14742 | kr.2,868.55 |
3.500 | kr.1.11691 | kr.3,909.19 |
5.000 | kr.1.08755 | kr.5,437.75 |
6.000 | kr.1.07364 | kr.6,441.84 |
12.000 | kr.1.02681 | kr.12,321.72 |
12.500 | kr.1.02433 | kr.12,804.12 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |