


TPSC685K025R0500 | |
---|---|
DigiKey Part Number | 478-9131-2-ND - Tape & Reel (TR) 478-9131-1-ND - Cut Tape (CT) 478-9131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC685K025R0500 |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.4.59500 | kr.45.95 |
50 | kr.3.60200 | kr.180.10 |
100 | kr.3.29470 | kr.329.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.83200 | kr.1,416.00 |
1.000 | kr.2.66835 | kr.2,668.35 |
1.500 | kr.2.58645 | kr.3,879.68 |
2.500 | kr.2.49567 | kr.6,239.18 |
3.500 | kr.2.44261 | kr.8,549.14 |
5.000 | kr.2.39155 | kr.11,957.75 |
6.000 | kr.2.36737 | kr.14,204.22 |
12.000 | kr.2.28589 | kr.27,430.68 |
12.500 | kr.2.28156 | kr.28,519.50 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |