
TR3E477K6R3C0065 | |
|---|---|
DigiKey Part Number | 718-1382-2-ND - Tape & Reel (TR) 718-1382-1-ND - Cut Tape (CT) 718-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E477K6R3C0065 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E477K6R3C0065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.98000 | kr.23.98 |
| 10 | kr.16.94300 | kr.169.43 |
| 50 | kr.14.13820 | kr.706.91 |
| 100 | kr.13.27090 | kr.1,327.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.96865 | kr.4,787.46 |
| 800 | kr.11.48446 | kr.9,187.57 |
| 1.200 | kr.11.24194 | kr.13,490.33 |
| 2.000 | kr.10.97312 | kr.21,946.24 |
| 2.800 | kr.10.81588 | kr.30,284.46 |
| 4.000 | kr.10.66459 | kr.42,658.36 |
| Unit Price without VAT: | kr.23.98000 |
|---|---|
| Unit Price with VAT: | kr.29.97500 |

