47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D476X9010D2TE3

DigiKey Part Number
718-593D476X9010D2TE3TR-ND - Tape & Reel (TR)
718-593D476X9010D2TE3CT-ND - Cut Tape (CT)
718-593D476X9010D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D476X9010D2TE3
Description
CAP TANT 47UF 10% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D476X9010D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D476X9020D2TE3Vishay Sprague1.320718-593D476X9020D2TE3CT-NDkr.7.48000Upgrade
595D476X9020D2TVishay Sprague323718-595D476X9020D2TCT-NDkr.34.93000Upgrade
293D476X9010D2TE3Vishay Sprague3.587718-1088-1-NDkr.4.88000Similar
TR3D476K010C0100Vishay Sprague125718-1359-1-NDkr.10.90000Similar
T495D476K010ATE080KEMET2.606399-10419-1-NDkr.14.33000Direct
In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.21800kr.52.18
50kr.4.11220kr.205.61
100kr.3.77040kr.377.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.19334kr.1,596.67
1.000kr.3.01486kr.3,014.86
1.500kr.2.92545kr.4,388.18
2.500kr.2.82635kr.7,065.88
3.500kr.2.76843kr.9,689.50
5.000kr.2.71271kr.13,563.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750