47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X9010D2TE3

DigiKey Part Number
718-1088-2-ND - Tape & Reel (TR)
718-1088-1-ND - Cut Tape (CT)
718-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X9010D2TE3
Description
CAP TANT 47UF 10% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D476X9010D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K025ATKEMET744399-8391-1-NDkr.12.24000Upgrade
T494D476K010ATKEMET2.849399-8476-1-NDkr.12.93000Similar
T495D476K010ATE200KEMET398399-8520-1-NDkr.12.49000Similar
In-Stock: 3.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.05600kr.30.56
50kr.2.34320kr.117.16
100kr.2.12260kr.212.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.75110kr.875.55
1.000kr.1.63616kr.1,636.16
1.500kr.1.57866kr.2,367.99
2.500kr.1.51490kr.3,787.25
3.500kr.1.47767kr.5,171.85
5.000kr.1.44183kr.7,209.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000