47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D476K010ATE080

DigiKey Part Number
399-10419-2-ND - Tape & Reel (TR)
399-10419-1-ND - Cut Tape (CT)
399-10419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D476K010ATE080
Description
CAP TANT 47UF 10% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D476K010ATE080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
10kr.8.61000kr.86.10
50kr.6.95380kr.347.69
100kr.6.44270kr.644.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.57856kr.2,789.28
1.000kr.5.31102kr.5,311.02
1.500kr.5.17707kr.7,765.60
2.500kr.5.02856kr.12,571.40
3.500kr.4.94174kr.17,296.09
5.000kr.4.85819kr.24,290.95
Manufacturers Standard Package
Unit Price without VAT:kr.12.81000
Unit Price with VAT:kr.16.01250