
TR3D476K010C0100 | |
|---|---|
DigiKey Part Number | 718-1359-2-ND - Tape & Reel (TR) 718-1359-1-ND - Cut Tape (CT) 718-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K010C0100 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K010C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.6.50900 | kr.65.09 |
| 50 | kr.5.19040 | kr.259.52 |
| 100 | kr.4.78340 | kr.478.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.17830 | kr.2,089.15 |
| 1.000 | kr.3.96154 | kr.3,961.54 |
| 1.500 | kr.3.85293 | kr.5,779.40 |
| 2.500 | kr.3.73258 | kr.9,331.45 |
| 3.500 | kr.3.66221 | kr.12,817.74 |
| 5.000 | kr.3.59452 | kr.17,972.60 |
| 6.000 | kr.3.56243 | kr.21,374.58 |
| 12.000 | kr.3.45440 | kr.41,452.80 |
| 12.500 | kr.3.44866 | kr.43,108.25 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |

