593D475X0010A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.64216
Datasheet

Upgrade


Vishay Sprague
In Stock: 229
Unit Price: kr.4.31000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.42089
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.03440
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.08060
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.15769
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.64216
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.9.13000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.35725
Datasheet

Similar


Vishay Sprague
In Stock: 2.396
Unit Price: kr.2.54000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.01964
Datasheet

Direct


KEMET
In Stock: 1.500
Unit Price: kr.4.56000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.80194
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.50903
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D475X0010A2TE3

DigiKey Part Number
593D475X0010A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D475X0010A2TE3
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D475X0010A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A475M010C3000Vishay Sprague0TR3A475M010C3000-NDkr.1.64216Direct
593D475X9010A2TE3Vishay Sprague229718-593D475X9010A2TE3CT-NDkr.4.31000Upgrade
TH3A475K010C2900Vishay Sprague0TH3A475K010C2900-NDkr.1.42089Upgrade
TH3A475K016D2900Vishay Sprague0TH3A475K016D2900-NDkr.1.03440Upgrade
TH3A475M010D2900Vishay Sprague0TH3A475M010D2900-NDkr.1.08060Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.33498kr.2,669.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.33498
Unit Price with VAT:kr.1.66873