Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

TH3A475K010C2900 | |
|---|---|
DigiKey Part Number | TH3A475K010C2900-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A475K010C2900 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A475K010C2900 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.9Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3A475K016C2900 | Vishay Sprague | 0 | TH3A475K016C2900-ND | kr.1.12396 | Upgrade |
| TH3A475K010D2900 | Vishay Sprague | 0 | TH3A475K010D2900-ND | kr.1.05252 | Parametric Equivalent |
| TH3A475K010E2900 | Vishay Sprague | 0 | TH3A475K010E2900-ND | kr.1.59714 | Parametric Equivalent |
| TH3A475K010F2900 | Vishay Sprague | 0 | TH3A475K010F2900-ND | kr.1.48602 | Parametric Equivalent |
| T498A475K010ATE2K9 | KEMET | 5.373 | 399-4756-1-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37952 | kr.2,759.04 |
| Unit Price without VAT: | kr.1.37952 |
|---|---|
| Unit Price with VAT: | kr.1.72440 |



