Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TR3A475K010C3000 | |
|---|---|
DigiKey Part Number | TR3A475K010C3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3A475K010C3000 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K010C3000 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D475X9010A2TE3 | Vishay Sprague | 229 | 718-593D475X9010A2TE3CT-ND | kr.4.31000 | Direct |
| TH3A475K010C2900 | Vishay Sprague | 0 | TH3A475K010C2900-ND | kr.1.42089 | Upgrade |
| TH3A475K016D2900 | Vishay Sprague | 0 | TH3A475K016D2900-ND | kr.1.03440 | Upgrade |
| TR3A475K025C3000 | Vishay Sprague | 0 | 718-1831-1-ND | kr.9.13000 | Upgrade |
| 293D475X9010A2TE3 | Vishay Sprague | 7.901 | 718-1146-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.64216 | kr.3,284.32 |
| Unit Price without VAT: | kr.1.64216 |
|---|---|
| Unit Price with VAT: | kr.2.05270 |











