TR3A475M025C3000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 3.339
Unit Price: kr.8.45000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.56778
Datasheet

Direct


KEMET
In Stock: 3.130
Unit Price: kr.5.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 3.190
Unit Price: kr.3.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.424
Unit Price: kr.2.82000
Datasheet

Similar


KEMET
In Stock: 44.446
Unit Price: kr.3.20000
Datasheet
TR3A(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A475M025C3000

DigiKey Part Number
TR3A475M025C3000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A475M025C3000
Description
CAP TANT 4.7UF 20% 25V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A475M025C3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.03517kr.6,070.34
Manufacturers Standard Package
Unit Price without VAT:kr.3.03517
Unit Price with VAT:kr.3.79396