
593D226X0025D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D226X0025D2TE3TR-ND - Tape & Reel (TR) 718-593D226X0025D2TE3CT-ND - Cut Tape (CT) 718-593D226X0025D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X0025D2TE3 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X0025D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D226K025ATE200 | KEMET | 3.669 | 399-8509-1-ND | kr.31.58000 | Upgrade |
| T495D226K035ATE200 | KEMET | 427 | 399-8511-1-ND | kr.36.32000 | Upgrade |
| T495D226M035ATE200 | KEMET | 255 | 399-8512-1-ND | kr.36.32000 | Upgrade |
| TPSD226K025P0200 | KYOCERA AVX | 6.729 | 478-9168-1-ND | kr.44.99000 | Upgrade |
| T494D226M025AT | KEMET | 95 | 399-8473-1-ND | kr.32.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.13400 | kr.41.34 |
| 50 | kr.3.21820 | kr.160.91 |
| 100 | kr.2.93540 | kr.293.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.45866 | kr.1,229.33 |
| 1.000 | kr.2.31112 | kr.2,311.12 |
| 1.500 | kr.2.23722 | kr.3,355.83 |
| 2.500 | kr.2.15535 | kr.5,388.38 |
| 3.500 | kr.2.10749 | kr.7,376.21 |
| 5.000 | kr.2.06146 | kr.10,307.30 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

