
T495D226M035ATE200 | |
|---|---|
DigiKey Part Number | 399-8512-2-ND - Tape & Reel (TR) 399-8512-1-ND - Cut Tape (CT) 399-8512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226M035ATE200 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226M035ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D226K035ATE200 | KEMET | 427 | 399-8511-1-ND | kr.14.07000 | Upgrade |
| T491D226M035AH | KEMET | 491 | 399-T491D226M035AHCT-ND | kr.19.53000 | Similar |
| T491D226M035AT | KEMET | 152 | 399-8377-1-ND | kr.12.05000 | Similar |
| T491X226M035AT | KEMET | 2.527 | 399-3817-1-ND | kr.14.01000 | Similar |
| T494X226M035AT | KEMET | 800 | 399-18087-1-ND | kr.31.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.56700 | kr.95.67 |
| 50 | kr.7.76780 | kr.388.39 |
| 100 | kr.7.21240 | kr.721.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.27280 | kr.3,136.40 |
| 1.000 | kr.5.98198 | kr.5,981.98 |
| 1.500 | kr.5.83631 | kr.8,754.47 |
| 2.500 | kr.5.67486 | kr.14,187.15 |
| 3.500 | kr.5.58047 | kr.19,531.65 |
| 5.000 | kr.5.48962 | kr.27,448.10 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

