
T495D226K025ATE200 | |
---|---|
DigiKey Part Number | 399-8509-2-ND - Tape & Reel (TR) 399-8509-1-ND - Cut Tape (CT) 399-8509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K025ATE200 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K025ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.37000 | kr.10.37 |
10 | kr.6.89300 | kr.68.93 |
50 | kr.5.51160 | kr.275.58 |
100 | kr.5.08670 | kr.508.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.4.36736 | kr.2,183.68 |
1.000 | kr.4.14477 | kr.4,144.77 |
1.500 | kr.4.03328 | kr.6,049.92 |
2.500 | kr.3.90968 | kr.9,774.20 |
3.500 | kr.3.83748 | kr.13,431.18 |
5.000 | kr.3.76796 | kr.18,839.80 |
6.000 | kr.3.73503 | kr.22,410.18 |
12.000 | kr.3.62408 | kr.43,488.96 |
12.500 | kr.3.61821 | kr.45,227.62 |
Unit Price without VAT: | kr.10.37000 |
---|---|
Unit Price with VAT: | kr.12.96250 |