22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D226M025AT

DigiKey Part Number
399-8473-2-ND - Tape & Reel (TR)
399-8473-1-ND - Cut Tape (CT)
399-8473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D226M025AT
Description
CAP TANT 22UF 20% 25V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D226M025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D226K025ATKEMET1.719399-8471-1-NDkr.12.93000Upgrade
T495D226K035ATE300KEMET6.737399-3880-1-NDkr.10.65000Upgrade
T495D226M035ATE300KEMET46399-8513-1-NDkr.12.24000Upgrade
T491D226M025ATKEMET7.735399-3784-1-NDkr.7.54000Similar
T495D226M025ATE200KEMET7.500399-5263-1-NDkr.12.24000Similar
In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.8.52100kr.85.21
50kr.6.88140kr.344.07
100kr.6.37490kr.637.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.51720kr.2,758.60
1.000kr.5.25180kr.5,251.80
1.500kr.5.11883kr.7,678.24
2.500kr.4.97152kr.12,428.80
3.500kr.4.88535kr.17,098.72
5.000kr.4.80249kr.24,012.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000