593D225X0020A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.61901
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.43952
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.21699
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.43952
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.61901
Datasheet

Upgrade


Vishay Sprague
In Stock: 753
Unit Price: kr.5.44000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.76944
Datasheet

Similar


Vishay Sprague
In Stock: 1.900
Unit Price: kr.2.75000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.35040
Datasheet

Upgrade


KEMET
In Stock: 1.494
Unit Price: kr.4.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.136
Unit Price: kr.2.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.02406
Datasheet
Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tantamount 593D
6032-28 (EIA)

593D225X0020A2TE3

DigiKey Part Number
593D225X0020A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D225X0020A2TE3
Description
CAP TANT 2.2UF 20% 20V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D225X0020A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.21699kr.2,433.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.21699
Unit Price with VAT:kr.1.52124