593D225X9025A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 753
Unit Price: kr.5.90000
Datasheet

Similar


Vishay Sprague
In Stock: 1.413
Unit Price: kr.3.36000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.39478
Datasheet

Similar


KYOCERA AVX
In Stock: 12.280
Unit Price: kr.2.85000
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
6032-28 (EIA)

593D225X9025A2TE3

DigiKey Part Number
593D225X9025A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D225X9025A2TE3
Description
CAP TANT 2.2UF 10% 25V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D225X9025A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A225K025C4000Vishay Sprague753718-1303-1-NDkr.5.90000Direct
293D225X9025A2TE3Vishay Sprague1.413718-1134-1-NDkr.3.36000Similar
TPSA225K025R2500KYOCERA AVX0478-TPSA225K025R2500TR-NDkr.2.39478Direct
TAJA225K025RNJKYOCERA AVX12.280478-1662-1-NDkr.2.85000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53374kr.3,067.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.53374
Unit Price with VAT:kr.1.91718