Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TR3A225M025C4000 | |
|---|---|
DigiKey Part Number | TR3A225M025C4000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3A225M025C4000 |
Description | CAP TANT 2.2UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A225M025C4000 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D225X0025A2TE3 | Vishay Sprague | 0 | 593D225X0025A2TE3-ND | kr.1.53374 | Direct |
| 593D225X9025A2TE3 | Vishay Sprague | 0 | 593D225X9025A2TE3-ND | kr.1.53374 | Upgrade |
| TR3A225K025C4000 | Vishay Sprague | 753 | 718-1303-1-ND | kr.5.90000 | Upgrade |
| 293D225X0025A2TE3 | Vishay Sprague | 0 | 293D225X0025A2TE3-ND | kr.0.92964 | Similar |
| T491A225M025AT | KEMET | 1.150 | 495-2271-1-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.88815 | kr.3,776.30 |
| Unit Price without VAT: | kr.1.88815 |
|---|---|
| Unit Price with VAT: | kr.2.36019 |






