Upgrade
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar

TPSA225M020R3000 | |
|---|---|
DigiKey Part Number | TPSA225M020R3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA225M020R3000 |
Description | CAP TANT 2.2UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA225K020R3000 | KYOCERA AVX | 8.056 | 478-2400-1-ND | kr.3.74000 | Upgrade |
| TAJA225M020RNJ | KYOCERA AVX | 1.691 | 478-3864-1-ND | kr.2.28000 | Similar |
| TAJS225M020RNJ | KYOCERA AVX | 0 | TAJS225M020RNJ-ND | kr.2.39391 | Similar |
| 593D225X0020A2TE3 | Vishay Sprague | 0 | 593D225X0020A2TE3-ND | kr.1.33498 | Direct |
| TR3A225M020C3000 | Vishay Sprague | 0 | 718-TR3A225M020C3000TR-ND | kr.2.37620 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.56877 | kr.3,137.54 |
| Unit Price without VAT: | kr.1.56877 |
|---|---|
| Unit Price with VAT: | kr.1.96096 |








