Direct
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



593D156X9010B2TE3 | |
|---|---|
DigiKey Part Number | 593D156X9010B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D156X9010B2TE3 |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D156X9010B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3B156K010C0700 | Vishay Sprague | 0 | 718-1836-2-ND | kr.2.04161 | Direct |
| 293D156X9010B2TE3 | Vishay Sprague | 81 | 718-293D156X9010B2TE3CT-ND | kr.3.11000 | Similar |
| T494B156K010AT | KEMET | 2.173 | 399-9455-1-ND | kr.7.67000 | Direct |
| T495B156K010ATE500 | KEMET | 0 | 399-T495B156K010ATE500TR-ND | kr.3.75899 | Direct |
| TPSB156K010R0450 | KYOCERA AVX | 2.456 | 478-12964-1-ND | kr.4.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65756 | kr.3,315.12 |
| Unit Price without VAT: | kr.1.65756 |
|---|---|
| Unit Price with VAT: | kr.2.07195 |







