15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B156K010AT

DigiKey Part Number
399-3712-2-ND - Tape & Reel (TR)
399-3712-1-ND - Cut Tape (CT)
399-3712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B156K010AT
Description
CAP TANT 15UF 10% 10V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B156K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.76900kr.27.69
50kr.2.10760kr.105.38
100kr.1.90440kr.190.44
500kr.1.56122kr.780.61
1.000kr.1.45513kr.1,455.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.36790kr.2,735.80
4.000kr.1.29607kr.5,184.28
6.000kr.1.26010kr.7,560.60
10.000kr.1.22025kr.12,202.50
14.000kr.1.19694kr.16,757.16
20.000kr.1.17452kr.23,490.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500