TPSB156K010A0600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.12408
Datasheet

Similar


KYOCERA AVX
In Stock: 49
Unit Price: kr.2.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.58352
Datasheet

Similar


KYOCERA AVX
In Stock: 2.456
Unit Price: kr.4.69000
Datasheet

Similar


Vishay Sprague
In Stock: 2.081
Unit Price: kr.3.11000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.70727
Datasheet

Similar


KEMET
In Stock: 1.788
Unit Price: kr.4.37000
Datasheet

Similar


KEMET
In Stock: 2.294
Unit Price: kr.4.37000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.22199
Datasheet

Similar


KEMET
In Stock: 2.173
Unit Price: kr.7.67000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.10289
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm
TAJ, TCJ Series

TPSB156K010A0600

DigiKey Part Number
TPSB156K010A0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB156K010A0600
Description
CAP TANT 15UF 10% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB156K010R0600KYOCERA AVX0TPSB156K010R0600-NDkr.1.12408Direct
TAJB156K010RNJKYOCERA AVX49478-3068-1-NDkr.2.92000Similar
TAJT156K010RNJKYOCERA AVX0TAJT156K010RNJ-NDkr.2.58352Similar
TPSB156K010R0450KYOCERA AVX2.456478-12964-1-NDkr.4.69000Similar
293D156X9010B2TE3Vishay Sprague2.081718-293D156X9010B2TE3CT-NDkr.3.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.08535kr.10,170.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.08535
Unit Price with VAT:kr.6.35669