T491T156K010AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 1.770
Unit Price: kr.4.42000
Datasheet

Similar


KEMET
In Stock: 2.294
Unit Price: kr.4.42000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.14898
Datasheet

Similar


KEMET
In Stock: 2.173
Unit Price: kr.7.76000
Datasheet

Similar


Vishay Sprague
In Stock: 2.081
Unit Price: kr.3.14000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.67586
Datasheet

Similar


KYOCERA AVX
In Stock: 49
Unit Price: kr.2.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.61205
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.14150
Datasheet

Similar


KYOCERA AVX
In Stock: 2.455
Unit Price: kr.4.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.13649
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.06415
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491T156K010AT

DigiKey Part Number
399-5171-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491T156K010AT
Description
CAP TANT 15UF 10% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491T156K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B156K010AHKEMET1.770399-T491B156K010AHCT-NDkr.4.42000Similar
T491B156K010ATKEMET2.294399-3712-1-NDkr.4.42000Similar
T491T156K006ATKEMET0399-5170-2-NDkr.3.14898Similar
T494B156K010ATKEMET2.173399-9455-1-NDkr.7.76000Similar
293D156X9010B2TE3Vishay Sprague2.081718-293D156X9010B2TE3CT-NDkr.3.14000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.25756kr.8,143.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.25756
Unit Price with VAT:kr.4.07195