593D156X0025D2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.50228
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.432
Unit Price: kr.7.16000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.4.50228
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.4.89398
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.4.89398
Datasheet

Similar


Vishay Sprague
In Stock: 1.413
Unit Price: kr.6.15000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.55344
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.8.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.98174
Datasheet

Similar


KEMET
In Stock: 48
Unit Price: kr.7.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 796
Unit Price: kr.9.07000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.38972
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.86150
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D156X0025D2TE3

DigiKey Part Number
593D156X0025D2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D156X0025D2TE3
Description
CAP TANT 15UF 20% 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D156X0025D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D156M025C0250Vishay Sprague0TR3D156M025C0250-NDkr.4.50228Direct
593D156X9025D2TE3Vishay Sprague1.432718-593D156X9025D2TE3CT-NDkr.7.16000Upgrade
TR3D156K025C0250Vishay Sprague0TR3D156K025C0250-NDkr.4.50228Upgrade
TR3D156K035C0260Vishay Sprague0TR3D156K035C0260-NDkr.4.89398Upgrade
TR3D156M035C0260Vishay Sprague0TR3D156M035C0260-NDkr.4.89398Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.78490kr.1,392.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.78490
Unit Price with VAT:kr.3.48113