15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D156M025AT

DigiKey Part Number
399-3776-2-ND - Tape & Reel (TR)
399-3776-1-ND - Cut Tape (CT)
399-3776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D156M025AT
Description
CAP TANT 15UF 20% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D156M025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D156K025ATKEMET15.548399-3774-1-NDkr.7.73000Upgrade
293D156X0025D2TE3Vishay Sprague1.413718-293D156X0025D2TE3CT-NDkr.6.15000Direct
TAJD156M025RNJKYOCERA AVX796478-7990-1-NDkr.9.07000Direct
In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.79300kr.47.93
50kr.3.75580kr.187.79
100kr.3.43690kr.343.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.89750kr.1,448.75
1.000kr.2.73076kr.2,730.76
1.500kr.2.64721kr.3,970.81
2.500kr.2.55464kr.6,386.60
3.500kr.2.50053kr.8,751.85
5.000kr.2.44850kr.12,242.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500