Direct
Direct

T495D156M025ATE275 | |
|---|---|
DigiKey Part Number | 399-18439-2-ND - Tape & Reel (TR) 399-18439-1-ND - Cut Tape (CT) 399-18439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156M025ATE275 |
Description | CAP TANT 15UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D156M025ATE275 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 275mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D156X0025D2TE3 | Vishay Sprague | 0 | 593D156X0025D2TE3-ND | kr.2.78490 | Direct |
| 593D156X0025D2WE3 | Vishay Sprague | 0 | 718-593D156X0025D2WE3TR-ND | kr.3.24131 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.21800 | kr.52.18 |
| 50 | kr.4.10840 | kr.205.42 |
| 100 | kr.3.76660 | kr.376.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.18864 | kr.1,594.32 |
| 1.000 | kr.3.00985 | kr.3,009.85 |
| 1.500 | kr.2.92033 | kr.4,380.49 |
| 2.500 | kr.2.82107 | kr.7,052.68 |
| 3.500 | kr.2.76306 | kr.9,670.71 |
| 5.000 | kr.2.70724 | kr.13,536.20 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |



