298D106X0010M2T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.14000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.13050
Datasheet

Similar


KYOCERA AVX
In Stock: 15.325
Unit Price: kr.17.05000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.13180
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.76556
Datasheet
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D106X0010M2T

DigiKey Part Number
718-1159-2-ND - Tape & Reel (TR)
718-1159-1-ND - Cut Tape (CT)
718-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D106X0010M2T
Description
CAP TANT 10UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D106X0010M2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.035" (0.89mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR8M106M010C2000Vishay Sprague0718-1673-1-NDkr.14.14000Similar
TACL106M010FTAKYOCERA AVX0TACL106M010FTA-NDkr.11.13050Similar
TACL106M010RTAKYOCERA AVX15.325478-6230-1-NDkr.17.05000Similar
TACL106M010XTAKYOCERA AVX0478-3263-1-NDkr.14.46000Similar
TACL106M010XTXKYOCERA AVX0TACL106M010XTX-NDkr.6.13180Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.7.47500kr.74.75
50kr.5.99900kr.299.95
100kr.5.54310kr.554.31
500kr.4.77224kr.2,386.12
1.000kr.4.53361kr.4,533.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.17553kr.16,702.12
8.000kr.4.04233kr.32,338.64
12.000kr.3.97560kr.47,707.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500