293D685X0035C2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 5.421
Unit Price: kr.4.99000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.77523
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.13440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.67814
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.29510
Datasheet

Direct


KEMET
In Stock: 1.800
Unit Price: kr.5.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 871
Unit Price: kr.6.98000
Datasheet

Upgrade


KEMET
In Stock: 600
Unit Price: kr.8.00000
Datasheet

Upgrade


KEMET
In Stock: 3.729
Unit Price: kr.5.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.720
Unit Price: kr.6.98000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.82470
Datasheet
6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X0035C2TE3

DigiKey Part Number
718-293D685X0035C2TE3TR-ND - Tape & Reel (TR)
718-293D685X0035C2TE3CT-ND - Cut Tape (CT)
718-293D685X0035C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X0035C2TE3
Description
CAP TANT 6.8UF 20% 35V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X0035C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.12300kr.31.23
50kr.2.39880kr.119.94
100kr.2.17470kr.217.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.83398kr.916.99
1.000kr.1.71507kr.1,715.07
1.500kr.1.65555kr.2,483.33
2.500kr.1.58961kr.3,974.03
3.500kr.1.55105kr.5,428.68
5.000kr.1.51397kr.7,569.85
6.000kr.1.49641kr.8,978.46
12.000kr.1.43724kr.17,246.88
12.500kr.1.43410kr.17,926.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750