T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C685K035AH

DigiKey Part Number
399-T491C685K035AHTR-ND - Tape & Reel (TR)
399-T491C685K035AHCT-ND - Cut Tape (CT)
399-T491C685K035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C685K035AH
Description
CAP TANT 6.8UF 10% 35V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C685K035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
10kr.5.22200kr.52.22
50kr.4.11780kr.205.89
100kr.3.77660kr.377.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.20192kr.1,600.96
1.000kr.3.02400kr.3,024.00
1.500kr.2.93491kr.4,402.36
2.500kr.2.83617kr.7,090.43
3.500kr.2.77846kr.9,724.61
5.000kr.2.72292kr.13,614.60
6.000kr.2.69662kr.16,179.72
12.000kr.2.60798kr.31,295.76
12.500kr.2.60328kr.32,541.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000