
293D685X9035C2TE3 | |
|---|---|
DigiKey Part Number | 718-1818-2-ND - Tape & Reel (TR) 718-1818-1-ND - Cut Tape (CT) 718-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9035C2TE3 |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9035C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C685K035AH | KEMET | 598 | 399-T491C685K035AHCT-ND | kr.8.24000 | Direct |
| T491C685K035AT | KEMET | 11.331 | 399-8358-1-ND | kr.6.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.43000 | kr.34.30 |
| 50 | kr.2.64500 | kr.132.25 |
| 100 | kr.2.40290 | kr.240.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.99406 | kr.997.03 |
| 1.000 | kr.1.86757 | kr.1,867.57 |
| 1.500 | kr.1.80424 | kr.2,706.36 |
| 2.500 | kr.1.73407 | kr.4,335.18 |
| 3.500 | kr.1.69305 | kr.5,925.68 |
| 5.000 | kr.1.65360 | kr.8,268.00 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

