
293D474X0025A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D474X0025A2TE3TR-ND - Tape & Reel (TR) 718-293D474X0025A2TE3CT-ND - Cut Tape (CT) 718-293D474X0025A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X0025A2TE3 |
Description | CAP TANT 0.47UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X0025A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.52300 | kr.15.23 |
| 50 | kr.1.12520 | kr.56.26 |
| 100 | kr.1.00290 | kr.100.29 |
| 500 | kr.0.79796 | kr.398.98 |
| 1.000 | kr.0.73472 | kr.734.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69635 | kr.1,392.70 |
| 4.000 | kr.0.65269 | kr.2,610.76 |
| 6.000 | kr.0.63083 | kr.3,784.98 |
| 10.000 | kr.0.60661 | kr.6,066.10 |
| 14.000 | kr.0.59245 | kr.8,294.30 |
| 20.000 | kr.0.57883 | kr.11,576.60 |
| 24.000 | kr.0.57237 | kr.13,736.88 |
| 48.000 | kr.0.55064 | kr.26,430.72 |
| 50.000 | kr.0.54949 | kr.27,474.50 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

