0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D474X9025A2TE3

DigiKey Part Number
718-1145-2-ND - Tape & Reel (TR)
718-1145-1-ND - Cut Tape (CT)
718-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D474X9025A2TE3
Description
CAP TANT 0.47UF 10% 25V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D474X9025A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D474X9050A2TE3Vishay Sprague1.184718-293D474X9050A2TE3CT-NDkr.4.31000Upgrade
T491A474K025ATKEMET8399-3695-1-NDkr.2.79000Direct
TAJA474K025RNJKYOCERA AVX114478-2339-1-NDkr.3.17000Direct
T491A474K035AHKEMET1.817399-T491A474K035AHCT-NDkr.3.99000Upgrade
TAJA474K035RNJKYOCERA AVX449478-2340-1-NDkr.3.23000Upgrade
In-Stock: 991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.59100kr.15.91
50kr.1.17800kr.58.90
100kr.1.05180kr.105.18
500kr.0.83790kr.418.95
1.000kr.0.77190kr.771.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71763kr.1,435.26
4.000kr.0.67298kr.2,691.92
6.000kr.0.65062kr.3,903.72
10.000kr.0.62585kr.6,258.50
14.000kr.0.61138kr.8,559.32
20.000kr.0.59745kr.11,949.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500