0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A474K035AH

DigiKey Part Number
399-T491A474K035AHTR-ND - Tape & Reel (TR)
399-T491A474K035AHCT-ND - Cut Tape (CT)
399-T491A474K035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A474K035AH
Description
CAP TANT 0.47UF 10% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A474K035AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
12Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A474M035ATKEMET2.634399-10126-1-NDkr.2.92000Similar
TAJA474K035RNJKYOCERA AVX449478-2340-1-NDkr.3.23000Direct
293D474X9050A2TE3Vishay Sprague1.184718-293D474X9050A2TE3CT-NDkr.4.31000Upgrade
293D474X9035A2TE3Vishay Sprague3.888718-1808-1-NDkr.3.36000Similar
593D474X9035A2TE3Vishay Sprague3.903718-593D474X9035A2TE3CT-NDkr.4.31000Similar
In-Stock: 1.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.48500kr.24.85
50kr.1.88420kr.94.21
100kr.1.69850kr.169.85
500kr.1.38568kr.692.84
1.000kr.1.28892kr.1,288.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20936kr.2,418.72
4.000kr.1.14385kr.4,575.40
6.000kr.1.11104kr.6,666.24
10.000kr.1.07469kr.10,746.90
14.000kr.1.05344kr.14,748.16
20.000kr.1.03299kr.20,659.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750