0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA474M025RNJ

DigiKey Part Number
478-11051-2-ND - Tape & Reel (TR)
478-11051-1-ND - Cut Tape (CT)
478-11051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA474M025RNJ
Description
CAP TANT 0.47UF 20% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA474M025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
14Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83200kr.18.32
50kr.1.36820kr.68.41
100kr.1.22430kr.122.43
500kr.0.98258kr.491.29
1.000kr.0.90795kr.907.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84658kr.1,693.16
4.000kr.0.79604kr.3,184.16
6.000kr.0.77074kr.4,624.44
10.000kr.0.74270kr.7,427.00
14.000kr.0.72631kr.10,168.34
20.000kr.0.71054kr.14,210.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000