293D226X0004B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.12202
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.78084
Datasheet

Upgrade


KEMET
In Stock: 19.068
Unit Price: kr.3.30000
Datasheet

Upgrade


KEMET
In Stock: 15.246
Unit Price: kr.3.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.40742
Datasheet
22 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X0004B2TE3

DigiKey Part Number
293D226X0004B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D226X0004B2TE3
Description
CAP TANT 22UF 20% 4V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X0004B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D226X9004B2TE3Vishay Sprague0293D226X9004B2TE3-NDkr.1.12202Upgrade
T491B226M004ATKEMET0T491B226M004AT-NDkr.0.78084Direct
T491B226K010ATKEMET19.068399-8311-1-NDkr.3.30000Upgrade
T491B226M010ATKEMET15.246399-8314-1-NDkr.3.23000Upgrade
TAJT226M004RNJKYOCERA AVX0TAJT226M004RNJ-NDkr.2.40742Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.16285kr.2,325.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.16285
Unit Price with VAT:kr.1.45356