Direct
Upgrade
Similar

TAJT226M004RNJ | |
|---|---|
DigiKey Part Number | TAJT226M004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT226M004RNJ |
Description | CAP TANT 22UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT226M004RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F921A226MBA | KYOCERA AVX | 0 | F921A226MBAAVX-ND | kr.1.28020 | Direct |
| TAJT226K004RNJ | KYOCERA AVX | 0 | TAJT226K004RNJ-ND | kr.2.43215 | Upgrade |
| 293D226X0004B2TE3 | Vishay Sprague | 0 | 293D226X0004B2TE3-ND | kr.1.19772 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.40742 | kr.6,018.55 |
| Unit Price without VAT: | kr.2.40742 |
|---|---|
| Unit Price with VAT: | kr.3.00928 |




