Direct
Upgrade
Similar

293D226X9004B2TE3 | |
|---|---|
DigiKey Part Number | 293D226X9004B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D226X9004B2TE3 |
Description | CAP TANT 22UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9004B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226K004AT | KEMET | 1.883 | 399-10144-1-ND | kr.2.92000 | Direct |
| T491B226K010AT | KEMET | 19.068 | 399-8311-1-ND | kr.3.30000 | Upgrade |
| TAJT226K004RNJ | KYOCERA AVX | 0 | TAJT226K004RNJ-ND | kr.2.43215 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12202 | kr.2,244.04 |
| Unit Price without VAT: | kr.1.12202 |
|---|---|
| Unit Price with VAT: | kr.1.40253 |



